text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP33CA

5KP Series 5 kW 33 V Through Hole Bi-Directional Axial TVS Diode - P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 95.7A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  P-600
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,344.00
USD
Quantity
Unit Price
800
$1.68
1,600
$1.67
2,400+
$1.65
Product Variant Information section