text.skipToContent text.skipToNavigation

Manufacturer Part #

60KS200C

60KS200C Series 180 Vwm 200 Vbr 335 Vc AC Power Bus Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
ProTek Devices 60KS200C - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 200V
Clamping Voltage-Max: 335V
Directional: Bi-Directional
Peak Output Current: 180A
Reverse Leakage Current: 10µA
Peak Power: 90W
Test Current: 1mA
Standoff Voltage: 180V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
178
USA:
178
341
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$104.48
USD
Quantity
Unit Price
1
$104.48
3
$103.06
5
$102.40
20
$100.65
30+
$99.50
Product Variant Information section