text.skipToContent text.skipToNavigation

Manufacturer Part #

8.0SMDJ48A-T7

8.0SMDJ Series 8000 W 48 V Unidirectional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Littelfuse 8.0SMDJ48A-T7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 100V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 671.8A
Reverse Leakage Current: 5µA
Peak Power: 8000W
Test Current: 1mA
Standoff Voltage: 48V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 58.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Singapore:
8,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$830.00
USD
Quantity
Unit Price
500
$1.66
1,000
$1.65
1,500
$1.64
2,000
$1.63
2,500+
$1.62
Product Variant Information section