Manufacturer Part #
AQ4022-01FTG-C
ESD Suppressor TVS Bi-Dir 12V Automotive 2-Pin SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Littelfuse AQ4022-01FTG-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AQ4022-01FTG-C - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 33V |
| Directional: | Bi-Directional |
| Peak Output Current: | 15A |
| Reverse Leakage Current: | 0.1µA |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 1.3pF |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.17
6,000
$0.168
9,000
$0.167
12,000
$0.166
15,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount