text.skipToContent text.skipToNavigation

Manufacturer Part #

AQHV12-01LTG

ESD Suppressors / TVS Diodes 1Ch 300W 12V Uni-Dir

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQHV12-01LTG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Peak Output Current: 10A
Reverse Leakage Current: 5nA
Peak Power: 250W
Standoff Voltage: 12V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 55.5F
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.50
USD
Quantity
Unit Price
5,000
$0.0791
10,000
$0.0778
15,000
$0.077
20,000
$0.0765
25,000+
$0.0748
Product Variant Information section