text.skipToContent text.skipToNavigation

Manufacturer Part #

AXGD10603NR

AUTO GRADE XGD10603

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2602
Product Specification Section
Littelfuse AXGD10603NR - Technical Attributes
Attributes Table
Product Status: Active
Clamping Voltage-Max: 40V
Directional: Bi-Directional
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Capacitance: 0.09pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
5,000
$0.20
10,000
$0.198
15,000
$0.197
20,000+
$0.195