Manufacturer Part #
BZW50-33
BZW50 Series 5000 W 36.6 V Uni Directional Axial TVS Diode - R-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Ammo Pack Package Style:R-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BZW50-33 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BZW50-33 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 36.6V |
| Clamping Voltage-Max: | 76V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5000W |
| Peak Output Current: | 789A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 5000W |
| Standoff Voltage: | 33V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 5750pF |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$1.08
300
$1.06
2,000
$1.04
3,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Ammo Pack
Package Style:
R-6
Mounting Method:
Through Hole