text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-01SO-7

Single Channel 300 mW 3.3 V Uni-Directional TVS Diode Array - SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D1213A-01SO-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 30mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.40
USD
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0365
15,000
$0.0361
45,000
$0.0352
75,000+
$0.0345
Product Variant Information section