text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-01T-7

D1213A Series 10 V 1.2 pF SMT Uni-Directional ESD Protection Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D1213A-01T-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 250mW
Peak Output Current: 5A
Reverse Current-Max: 1µA
Forward Voltage: 0.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.85pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
174,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
3,000
$0.032
9,000
$0.0313
15,000
$0.0309
60,000
$0.03
90,000+
$0.0294
Product Variant Information section