text.skipToContent text.skipToNavigation

Manufacturer Part #

D3V3M1U2S9-7

TVS DIODE 3.3V 10V SOD923

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D3V3M1U2S9-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 250mW
Peak Output Current: 12A
Reverse Leakage Current: 2µA
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 70pF
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
10,000
$0.0303
20,000
$0.0298
30,000
$0.0295
50,000
$0.0292
100,000+
$0.0285
Product Variant Information section