text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0F1U2S9-7

DATALINE PROTECTION PP SOD923 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Diodes Incorporated D5V0F1U2S9-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 0.25W
Peak Output Current: 1.5A
Test Current: 1mA
Standoff Voltage: 5.5V
Reverse Current-Max: 100nA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.4pF
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$682.00
USD
Quantity
Unit Price
10,000
$0.0682
20,000
$0.0671
30,000
$0.0665
40,000
$0.0661
50,000+
$0.0647
Product Variant Information section