text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0F2U3LP-7B

ESD Suppressors / TVS Diodes 2-Ch TVS Array 6V 1.5A 0.5pF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5V0F2U3LP-7B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 300W
Peak Output Current: 1.5A
Reverse Leakage Current: 100nA
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.5pF
Package Style:  X1-DFN1006-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
10,000
$0.034
20,000
$0.0334
30,000
$0.0332
50,000
$0.0328
100,000+
$0.032
Product Variant Information section