text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0L1B2LP3-7

Bi-Directional 84 W 5 V Surface Mount TVS Diode - DFN0603-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Diodes Incorporated D5V0L1B2LP3-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Power Dissipation: 84W
Peak Output Current: 6A
Reverse Leakage Current: 100µA
Peak Power: 84W
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 18pF
Breakdown Voltage-Max: 8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.00
USD
Quantity
Unit Price
10,000
$0.0422
20,000
$0.0415
30,000
$0.0412
40,000
$0.0409
50,000+
$0.04
Product Variant Information section