text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0S1U2WS-7

D5V0S1U2WS Series 16 V 70 A 1000 W 1 Channel Unidirectional TVS - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5V0S1U2WS-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 16V
Directional: Uni-Directional
Power Dissipation: 350mW
Peak Output Current: 70A
Peak Power: 1000W
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.4V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$194.10
USD
Quantity
Unit Price
3,000
$0.0647
9,000
$0.0631
12,000
$0.0627
30,000
$0.0613
45,000+
$0.06
Product Variant Information section