text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0S1UN2LP1610-7

ESD Suppressors / TVS Diodes Surge Protection PP U-DFN1610-2 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5V0S1UN2LP1610-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5.1V
Clamping Voltage-Max: 7.4V
Directional: Uni-Directional
Power Dissipation: 0.3W
Peak Output Current: 120A
Reverse Leakage Current: 0.1µA
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 390pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$706.00
USD
Quantity
Unit Price
10,000
$0.0706
20,000
$0.0695
30,000
$0.0689
40,000
$0.0685
50,000+
$0.067
Product Variant Information section