text.skipToContent text.skipToNavigation

Manufacturer Part #

DA05CP-LF

DA05CM Series 12 Channel 24.6 Vc 6 Vbr 500 pF Bi-Directional TVS Array - DIP-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices DA05CP-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12.5V/24.6V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$135.25
USD
Quantity
Unit Price
25
$5.41
75
$5.37
125
$5.35
375
$5.31
625+
$5.27
Product Variant Information section