text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD1LIN2WSQ-7

DESD1LIN2WSQ Series 24 V 3 A 160 mW SMT Bi-Directional TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DESD1LIN2WSQ-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.4V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Power Dissipation: 250mW
Peak Output Current: 3A
Reverse Leakage Current: 50nA
Peak Power: 160W
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Capacitance: 13pF
Breakdown Voltage-Max: 30.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,395,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.70
USD
Quantity
Unit Price
3,000
$0.0779
6,000
$0.0767
12,000
$0.0754
15,000
$0.075
45,000+
$0.0726
Product Variant Information section