Manufacturer Part #
DESD5V0S1BAQ-7
General Protection PP SOD323 T&R 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DESD5V0S1BAQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DESD5V0S1BAQ-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 5.5V |
| Clamping Voltage-Max: | 14V |
| Directional: | Bi-Directional |
| Power Dissipation: | 0.2W |
| Peak Output Current: | 12A |
| Reverse Leakage Current: | 5nA |
| Peak Power: | 130W |
| Test Current: | 1mA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 35pF |
| Breakdown Voltage-Max: | 9.5V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0326
9,000
$0.0318
15,000
$0.0315
60,000
$0.0305
90,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount