text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A6.8FUT1G

DF3A6.8FUT1 Series 7.2 V 150 W Unidirectional Zener Transient Voltage Suppressor

Product Specification Section
onsemi DF3A6.8FUT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 16V
Directional: Uni-Directional
Power Dissipation: 150W
Breakdown Voltage-Max: 7.2V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81,000
USA:
81,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$274.80
USD
Quantity
Unit Price
3,000
$0.0916
6,000
$0.09
9,000
$0.0891
12,000
$0.0884
15,000+
$0.0864