Manufacturer Part #
DF3A6.8FUT1G
DF3A6.8FUT1 Series 7.2 V 150 W Unidirectional Zener Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi DF3A6.8FUT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi DF3A6.8FUT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 16V |
| Directional: | Uni-Directional |
| Power Dissipation: | 150W |
| Breakdown Voltage-Max: | 7.2V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0654
6,000
$0.0643
9,000
$0.0636
12,000
$0.0632
15,000+
$0.0617
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.0654 / Stock: 0 Qty: 3,000+$0.0654 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0654 / Stock: 0 Qty: 3,000+$0.0654 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0654 / Stock: 0 Qty: 3,000+$0.0654 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0654 / Stock: 3,000 Qty: 3,000+$0.0654 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.0654 / Stock: 0 Qty: 3,000+$0.0654 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount