text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLT22AQ-7

DFLTXXA Series 225 W 22 V Uni-Directional Surface Mount TVS Diode - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated DFLT22AQ-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Peak Output Current: 50A
Reverse Leakage Current: 1µA
Peak Power: 225W
Test Current: 1mA
Standoff Voltage: 22V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 26.9V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.156
12,000
$0.155
15,000+
$0.152
Product Variant Information section