text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLT27A-7

PROTECTION TVS UNIDIRECTIONAL POWERDI 123 225W 27V ROHS 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLT27A-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 30V
Clamping Voltage-Max: 43.7V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 5.15A
Reverse Leakage Current: 1µA
Peak Power: 225W
Test Current: 1mA
Standoff Voltage: 27V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 33.15V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
30,000+
$0.101
Product Variant Information section