text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLT40AQ-7

DFLT40AQ Series 44.4 V 3.49 A 225 W Transient Voltage Suppressor - PowerDI™ 123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLT40AQ-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 349A
Reverse Leakage Current: 1µA
Peak Power: 225W
Test Current: 1mA
Standoff Voltage: 40V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 49.1V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
333,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
3,000
$0.10
6,000
$0.0987
9,000
$0.0977
15,000
$0.0965
30,000+
$0.0939
Product Variant Information section