text.skipToContent text.skipToNavigation

Manufacturer Part #

DRTR5V0U4S-7

Quad Channel 6 V 200 mW Uni-Directional ESD Protected TVS Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Diodes Incorporated DRTR5V0U4S-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Directional: Uni-Directional
Power Dissipation: 200mW
Peak Output Current: 5A
Standoff Voltage: 5.5V
Forward Voltage: 0.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 1pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.60
USD
Quantity
Unit Price
3,000
$0.0992
6,000
$0.0974
9,000
$0.0964
12,000
$0.0957
15,000+
$0.0935
Product Variant Information section