text.skipToContent text.skipToNavigation

Manufacturer Part #

DUP3105SOQ-7

GENERAL PROTECTION PP Tvs Diode 66V Clamp 8A Ipp Surface Mount SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DUP3105SOQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 35.6V
Clamping Voltage-Max: 66V
Directional: Bi-Directional
Power Dissipation: 0.3W
Peak Output Current: 8A
Reverse Leakage Current: 10nA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 32V
Reverse Current-Max: 100nA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 30pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$197.10
USD
Quantity
Unit Price
3,000
$0.0657
9,000
$0.064
12,000
$0.0636
30,000
$0.0622
45,000+
$0.0609
Product Variant Information section