Manufacturer Part #
ECMF02-4CMX8
ECMF02 Series 1 mA 4 Ohm USB 2.0 ESD Protection Common Mode Filter - UQFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UFDFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ECMF02-4CMX8 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 20V |
| Directional: | Bi-Directional |
| Peak Output Current: | 4.8A |
| Peak Power: | 150W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UFDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UFDFN-6
Mounting Method:
Surface Mount