text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF02-4CMX8

ECMF02 Series 1 mA 4 Ohm USB 2.0 ESD Protection Common Mode Filter - UQFN-8

Product Specification Section
STMicroelectronics ECMF02-4CMX8 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 20V
Directional: Bi-Directional
Peak Output Current: 4.8A
Peak Power: 150W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
12,000+
$0.215