Manufacturer Part #
ESD103B102ELE6327XTMA1
ESD Suppressor TVS 10KV 2-Pin TSLP T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ESD103B102ELE6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ESD103B102ELE6327XTMA1 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 21V |
| Clamping Voltage-Max: | 48V |
| Directional: | Bi-Directional |
| Reverse Current-Max: | 50nA |
| Operating Temp Range: | -55°C to +125°C |
| Capacitance: | 0.13pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000
$0.0777
30,000
$0.0764
45,000+
$0.0752
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount