text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5V3U2U03FH6327XTSA1

2 Line 5.3 V 0.4 pF 15 Vcl Uni-Directional Surface Mount TVS Diode - TSFP-3-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD5V3U2U03FH6327XTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 15V
Directional: Uni-Directional
Peak Output Current: 3A
Standoff Voltage: 5.3V
Reverse Current-Max: 50nA
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
252,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.142
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section