text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD8351XV2T1G

ESD8351 Series 11.2 V 0.55 pF SMT Uni-Directional ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD8351XV2T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 500nA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.37pF
Breakdown Voltage-Max: 7.8V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,274.40
USD
Quantity
Unit Price
3,000
$0.0731
9,000
$0.0713
12,000
$0.0708
30,000
$0.0693
45,000+
$0.0678
Product Variant Information section