text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDCAN04-2BLY

Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
STMicroelectronics ESDCAN04-2BLY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 27.5V
Clamping Voltage-Max: 43V
Directional: Bi-Directional
Peak Output Current: 3.7A
Peak Power: 230W
Standoff Voltage: 25.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 19pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$115.50
USD
Quantity
Unit Price
3,000
$0.0385
6,000
$0.0379
12,000
$0.0373
15,000
$0.0371
45,000+
$0.0359
Product Variant Information section