text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC03C-LF-T7

GBLC03C Series 1 Channel 19 Vcl 4 Vbr 3 pF Bidirectional TVS Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
ProTek Devices GBLC03C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 1A
Reverse Leakage Current: 5µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The GBLC03C-LF-T7 is a Ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones.

It is available in both unidirectional and bidirectional configurations and is rated at 350 Watts for an 8/20μs waveshape

Features:

  • 350 Watts Peak Pulse Power per Line (tp = 8/20 μs)
  • Replacement for MLV (0805)
  • Unidirectional & Bidirectional Configuration
  • Protects One Power or I/O Port
  • ESD Protection > 25 kV
  • Low Clamping Voltage
  • Available in Multiple Voltages Ranging From 3 V to 24 V
  • Ultra Low Capacitance: 3 pF (Typical)
  • RoHS Compliant
  • REACH Compliant

Applications:

  • Ethernet 10/100/1000 Base T
  • SMART Phones
  • Handheld - Wireless Systems
  • USB Interface
Pricing Section
Global Stock:
12,000
USA:
12,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section