text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,000

On Order:Order inventroy details 6,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.65
6,000 $0.525
9,000+ $0.52
Total:

$1,950.00

USD
Attributes
Attributes Table
Breakdown Voltage-Min 13.3V
Clamping Voltage-Max 19V
Directional Bi-Directional
Reverse Leakage Current 1µA
Peak Power 350W
Standoff Voltage 12V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 3pF