text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6642

JANTX Series 75 V 300 mA Voidless Hermetically Sealed Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Microchip JANTX1N6642 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 2.8pF
Average Forward Current-Max: 0.3A
Peak Current-Max: 2.5A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
104
Multiple Of:
1
Total
$615.68
USD
Quantity
Unit Price
1
$5.92
208
$5.89
312+
$5.85
Product Variant Information section