text.skipToContent text.skipToNavigation

Manufacturer Part #

LDP01-26AY

LDP01 Series 26 V Load Dump Protection Automotive TVS Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDP01-26AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 36V
Directional: Uni-Directional
Peak Output Current: 140A
Reverse Leakage Current: 1µA
Standoff Voltage: 22V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 27V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1
$1.53
10
$1.48
40
$1.45
150
$1.42
500+
$1.39
Product Variant Information section