Manufacturer Part #
LDP01-28AY
LDP01 Series 28 V 45 Vcl Load Dump Automotive TVS Diode - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1709 | ||||||||||
Product Specification Section
STMicroelectronics LDP01-28AY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 40V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 120A |
| Reverse Leakage Current: | 1µA |
| Standoff Voltage: | 24V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 29.5V |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
268
USA:
268
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount