text.skipToContent text.skipToNavigation

Référence fabricant

MMQA6V8T1G

MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2510
Product Specification Section
onsemi MMQA6V8T1G - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6.46V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 150W
Reverse Leakage Current: 500nA
Peak Power: 150W
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 250pF
Breakdown Voltage-Max: 7.14V
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MMQA Quad Common Anode Series is a SC-74 Quad Monolithic Common Anode and Transient Voltage Suppressors for ESD Protection. This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability.

It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications.

Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features:

  • SC-74 Package Allows Four Separate Unidirectional Configurations
  • Peak Power - Min. 24 W @ 1.0 ms (Unidirectional)
  • Peak Power - Min. 150 W @ 20 µs (Unidirectional)
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 2.0 µA
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • Pb-Free Packages are Available

View the MMQA family of TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
12000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
842,40 $
USD
Quantité
Prix unitaire
3 000
$0.0726
9 000
$0.0707
12 000
$0.0702
30 000
$0.0688
45 000+
$0.0673
Product Variant Information section