text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMCJLCE6.5A

Mil Spec tvs diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSMCJLCE6.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 100A
Reverse Leakage Current: 1000µA
Peak Power: 1500W
Test Current: 10mA
Standoff Voltage: 6.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.98V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$339.00
USD
Quantity
Unit Price
10
$3.49
30
$3.44
100
$3.39
200
$3.36
500+
$3.27
Product Variant Information section