text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4202W1T2G

NUP4202W1 Series 6 V 500 W Unidirectional Transient Voltage Suppressor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2513
Product Specification Section
onsemi NUP4202W1T2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 20V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 28A
Reverse Leakage Current: 5µA
Peak Power: 500W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
738,000
USA:
738,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35