text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE180A

P4KE Series DO-204AL 400 W 246 V 1.7 A TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4KE180A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 246V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 189V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.00
USD
Quantity
Unit Price
5,000
$0.0904
10,000
$0.0889
15,000
$0.0881
20,000
$0.0875
25,000+
$0.0855
Product Variant Information section