text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA100CA-E3/61

400 W 100 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P4SMA100CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 137V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 105V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5400
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.94
USD
Quantity
Unit Price
1,800
$0.0679
5,400
$0.0661
9,000
$0.0654
27,000
$0.0637
45,000+
$0.0623
Product Variant Information section