text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA18A-E3/61

400 W 18 V Uni Directional SMT Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P4SMA18A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 18.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.88
USD
Quantity
Unit Price
1,800
$0.0583
5,400
$0.0568
9,000
$0.0561
36,000
$0.0544
54,000+
$0.0532
Product Variant Information section