Manufacturer Part #
P4SMA27CA-E3/61
400W,27V 5%,BIDIR,SMA TVS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Vishay P4SMA27CA-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay P4SMA27CA-E3/61 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 25.7V |
| Clamping Voltage-Max: | 37.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 3.3W |
| Peak Output Current: | 10.7A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 23.1V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 28.4V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,800
$0.0574
5,400
$0.0559
9,000
$0.0553
36,000
$0.0535
54,000+
$0.0524
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount