text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA47CA

64.8V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor P4SMA47CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Bi-Directional
Peak Output Current: 6.3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 40.2V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 49.4V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$324.75
USD
Quantity
Unit Price
7,500
$0.0433
15,000
$0.0426
22,500
$0.0422
37,500
$0.0417
75,000+
$0.0407
Product Variant Information section