text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE180A

P6KE Series 600 W 180 V Uni-Directional Axial TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE180A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 246V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 2.4A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 154V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 360pF
Breakdown Voltage-Max: 189V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11000
Multiple Of:
1000
Total
$988.90
USD
Quantity
Unit Price
1,000
$0.0935
3,000
$0.0911
5,000
$0.0899
20,000
$0.087
30,000+
$0.085
Product Variant Information section