text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE220A-E3/54

600 W 220 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE220A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 231V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The P6KE220A series of transient voltage suppressor diode has a pulse power rating of 600 W, 220 V, uni-directional through hole with DO-204AC packaging style.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Sensitive electronics protection against voltage transients induced by inductive load switching and lighting,
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Telecommunication
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    13 Weeks
    Minimum Order:
    4000
    Multiple Of:
    4000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $608.00
    USD
    Quantity
    Unit Price
    4,000
    $0.152
    8,000
    $0.15
    12,000
    $0.149
    20,000+
    $0.146
    Product Variant Information section