text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE440A

P6KE Series 418 V 600 W Unidirectional Axial Through Hole TVS Diode - DO-15

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor P6KE440A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 602V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 1.04A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 376V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 462V
Package Style:  DO-204AC (DO-15)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$556.00
USD
Quantity
Unit Price
4,000
$0.139
8,000
$0.137
12,000
$0.136
20,000+
$0.133
Product Variant Information section