Référence fabricant
P6KE51CA
P6KE Series 70.1 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :DO-204AC (DO-15) Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2604 | ||||||||||
Littelfuse P6KE51CA - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:To further strengthen the security and continuity of supply for our customers, Littelfuse will be adding a new assembly and test site for Axial Leaded DO-41 DO-15 and DO-201 packages. The electrical performance of the affected Series will remain within existing datasheet specifications. There will be no change to the fit, form, and function of the products. Implementation Date for Change: July 23, 2025
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
TVS STD Axial Leaded packages additional Epoxy Molding Compound approval.Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Statut du produit:
Littelfuse P6KE51CA - Caractéristiques techniques
| Breakdown Voltage-Min: | 48.5V |
| Clamping Voltage-Max: | 70.1V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 53.6V |
| Style d'emballage : | DO-204AC (DO-15) |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
DO-204AC (DO-15)
Méthode de montage :
Through Hole