Manufacturer Part #
P6KE68A
ESD Suppressors / TVS Diodes 600W, 68V, 5%, Unidirectional, TVS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor P6KE68A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor P6KE68A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 64.6V |
| Clamping Voltage-Max: | 92V |
| Power Dissipation: | 5W |
| Peak Output Current: | 6.8A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 58.1V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 71.4V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0629
8,000
$0.0619
16,000
$0.061
20,000
$0.0606
60,000+
$0.0587
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole