text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE6V8CA

P6KE Series 600 W 6.8 V Bi Directional TVS Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics P6KE6V8CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.14V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$1,197.00
USD
Quantity
Unit Price
1,000
$0.176
3,000
$0.172
5,000
$0.171
10,000
$0.169
20,000+
$0.165